895-016-541-108

Heilind Number:EDA895-016-541-108
Manufacturer:EDAC
Manufacturer Number:895-016-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-108

Detailed Description

Enhance your electronic connections with this high-performance black board-to-board PCB connector. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at 3A amperage. Featuring 16 positions in a single row at a .1-inch pitch with .2-inch row spacing, it offers seamless integration on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your connectivity solutions with this essential component.