895-016-541-203

Heilind Number:EDA895-016-541-203
Manufacturer:EDAC
Manufacturer Number:895-016-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring sixteen positions across two rows, it ensures seamless data transmission for your electronic devices. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material ensures efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with this reliable and efficient card edge connector.