895-016-541-212

Heilind Number:EDA895-016-541-212
Manufacturer:EDAC
Manufacturer Number:895-016-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a spacing of 0.2 inches, offering a total of 16 positions for optimal signal transmission. The straight mount orientation ensures easy installation onto your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector provides efficient power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the industrial, automotive, and consumer electronics sectors. Upgrade your connectivity solutions with this essential component.