895-016-541-403

Heilind Number:EDA895-016-541-403
Manufacturer:EDAC
Manufacturer Number:895-016-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Crafted with copper alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation offers easy installation on PCBs. Upgrade your connectivity solutions with this essential component.