895-016-541-404

Heilind Number:EDA895-016-541-404
Manufacturer:EDAC
Manufacturer Number:895-016-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board interfacing. With 16 positions and a single row configuration, it ensures efficient data transfer in your electronic applications. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your electronics with this straight-mount orientation connector, perfect for professional and DIY projects.