895-016-541-502

Heilind Number:EDA895-016-541-502
Manufacturer:EDAC
Manufacturer Number:895-016-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-502

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Featuring a sleek black design and crafted from high-quality UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in every application. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic projects with this essential component.