895-016-541-608

Heilind Number:EDA895-016-541-608
Manufacturer:EDAC
Manufacturer Number:895-016-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-608

Detailed Description

Easily connect and secure your PCB components with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features 16 positions and a single row configuration, making it ideal for a variety of board-to-board applications. With a low amperage rating of 3A and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're assembling electronic devices or industrial equipment, this straight-mount connector is essential for maintaining seamless connectivity. Its wide operating temperature range, from -40 to 105°C, further enhances its versatility, making it suitable for use in diverse settings. Upgrade your PCB connections with this essential component and experience enhanced reliability in your electronic systems.