895-016-541-802

Heilind Number:EDA895-016-541-802
Manufacturer:EDAC
Manufacturer Number:895-016-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures both style and strength. With two rows and a total of 16 positions, this connector offers ample space for seamless PCB integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Whether for residential or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.