895-016-542-101

Heilind Number:EDA895-016-542-101
Manufacturer:EDAC
Manufacturer Number:895-016-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-542-101

Detailed Description

Enhance your connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a single row configuration with 16 positions for optimal signal transmission. The robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure connections. Its straight mount orientation facilitates easy installation, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.