895-016-542-412

Heilind Number:EDA895-016-542-412
Manufacturer:EDAC
Manufacturer Number:895-016-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, offering robust and reliable contact for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contact material, it provides efficient power transmission at an amperage of 3A. Suitable for a wide range of environments, the connector offers an operating temperature range from -40 to 105°C. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly needs. Trust in our Connector for optimal performance and connectivity.