895-016-542-602

Heilind Number:EDA895-016-542-602
Manufacturer:EDAC
Manufacturer Number:895-016-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-542-602

Detailed Description

Enhance your PCB connections with this high-quality 16-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, ensuring optimal performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Its straight mount orientation and sleek black color make it a versatile and stylish choice for your electronic projects. Upgrade your connectivity solutions with this essential component.