895-016-542-808

Heilind Number:EDA895-016-542-808
Manufacturer:EDAC
Manufacturer Number:895-016-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With two rows and a total of 16 positions, it offers ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and .1 inch pitch enhance overall performance. Designed for straight mount orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your collection of electronic components.