895-016-544-201

Heilind Number:EDA895-016-544-201
Manufacturer:EDAC
Manufacturer Number:895-016-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-544-201

Detailed Description

Enhance your PCB connectivity with this essential component. Featuring a sleek black design, it offers a seamless amperage of 3A for efficient power distribution. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures longevity and reliable performance. With two rows and 16 positions, it provides ample room for seamless integration. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this board-to-board PCB connector.