895-016-544-404

Heilind Number:EDA895-016-544-404
Manufacturer:EDAC
Manufacturer Number:895-016-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-544-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row configuration, ensuring optimal performance for your electronic devices. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation. Trust in our product to deliver efficient and dependable connectivity solutions for your PCB requirements.