895-016-544-412

Heilind Number:EDA895-016-544-412
Manufacturer:EDAC
Manufacturer Number:895-016-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-544-412

Detailed Description

Experience seamless connectivity with our 16-position Card Edge Connector, designed for optimal performance in PCB applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any environment. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our high-quality connectors for seamless data transfer and power distribution in your projects.