895-016-555-201

Heilind Number:EDA895-016-555-201
Manufacturer:EDAC
Manufacturer Number:895-016-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, a vital component for seamless electronic connections. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any electronic setup. Featuring two rows of carefully arranged contact points made from robust Copper Alloy, it guarantees reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, with a total of 16 positions available for comprehensive connectivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Elevate your PCB design with this essential component, a must-have in any electronic assembly project.