895-016-555-212

Heilind Number:EDA895-016-555-212
Manufacturer:EDAC
Manufacturer Number:895-016-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-555-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features two rows of 16 positions each, ensuring reliable contact in your electronic assemblies. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it provides excellent conductivity, making it a trusted choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.