895-016-555-502

Heilind Number:EDA895-016-555-502
Manufacturer:EDAC
Manufacturer Number:895-016-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-555-502

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features a straight mount orientation with two rows and a pitch of .1 inches, ensuring a secure and precise connection every time. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliability in even the most demanding environments. Boasting 16 positions and an amperage of 3A, this connector offers ample power and versatility for your PCB applications. Its wide operating temperature range of -40 to 105 °C further enhances its suitability for various settings. Trust in this connector to streamline your electronic connections with uncompromising quality and performance.