895-016-555-512

Heilind Number:EDA895-016-555-512
Manufacturer:EDAC
Manufacturer Number:895-016-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-555-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various applications. Its two rows with a pitch of .1 inches and row spacing of .2 inches offer efficient connectivity. With 16 positions and copper alloy contacts, it guarantees secure and stable transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. The straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.