895-016-555-802

Heilind Number:EDA895-016-555-802
Manufacturer:EDAC
Manufacturer Number:895-016-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-555-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. Featuring two rows and 16 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing make it easy to install. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Elevate your setup with this essential connector.