895-016-555-803

Heilind Number:EDA895-016-555-803
Manufacturer:EDAC
Manufacturer Number:895-016-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-555-803

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and durability. With two rows of 16 contact positions, each crafted from durable copper alloy, it facilitates efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this reliable connector, a perfect choice for demanding industrial applications.