895-016-556-207

Heilind Number:EDA895-016-556-207
Manufacturer:EDAC
Manufacturer Number:895-016-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-556-207

Detailed Description

Upgrade your connectivity with this sleek and efficient black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures high performance and safety in any environment. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers reliable signal transmission across 16 positions. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various applications. Elevate your PCB connections with this premium connector.