895-016-556-208

Heilind Number:EDA895-016-556-208
Manufacturer:EDAC
Manufacturer Number:895-016-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-556-208

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Designed with precision, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The sleek black finish adds a touch of sophistication to your electronic setup. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. Boasting a contact material of Copper Alloy, it guarantees reliable and efficient transmission. This connector accommodates 16 positions, allowing for versatile connectivity options. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronic projects with this essential component.