895-016-556-502

Heilind Number:EDA895-016-556-502
Manufacturer:EDAC
Manufacturer Number:895-016-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-556-502

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, crafted for reliable performance in demanding environments. Featuring 16 positions across 2 rows, this connector ensures seamless data transmission with a contact material of Copper Alloy. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting stability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Designed for straight mounting orientation, it's a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.