895-016-556-512

Heilind Number:EDA895-016-556-512
Manufacturer:EDAC
Manufacturer Number:895-016-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a total of 16 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability, even in challenging environments. Crafted with precision, the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers a secure and stable connection. Suitable for a wide range of applications, it has a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component, meeting the highest standards of quality and performance.