895-016-556-804

Heilind Number:EDA895-016-556-804
Manufacturer:EDAC
Manufacturer Number:895-016-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-556-804

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, designed for seamless integration on black PCBs. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability in any application. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers 16 positions for secure and reliable connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in diverse environments. Perfect for high-performance electronics, this connector is a must-have for any project requiring precision and efficiency. Elevate your connectivity game with this essential component.