895-016-558-101

Heilind Number:EDA895-016-558-101
Manufacturer:EDAC
Manufacturer Number:895-016-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications in the industrial and commercial sectors. Its right-angle mount orientation provides flexibility in PCB layouts. Upgrade your connectivity solutions with this essential component, where quality and performance converge seamlessly.