895-016-558-102

Heilind Number:EDA895-016-558-102
Manufacturer:EDAC
Manufacturer Number:895-016-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-102

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 16 positions with a 0.1-inch pitch and right-angle mount orientation. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Copper alloy contacts guarantee optimal conductivity, while an amperage rating of 3A accommodates efficient power transmission. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its reliability for seamless data and power transfer within your electronic systems.