895-016-558-103

Heilind Number:EDA895-016-558-103
Manufacturer:EDAC
Manufacturer Number:895-016-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-103

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Crafted with precision, it features 16 positions in a single row, ensuring seamless signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector provides efficient power delivery with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of environments. Upgrade your PCB connections with this black connector, designed for optimal performance and longevity.