895-016-558-201

Heilind Number:EDA895-016-558-201
Manufacturer:EDAC
Manufacturer Number:895-016-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable and efficient power transmission. With two rows and a total of 16 positions, it offers ample connectivity options. The right-angle mount orientation allows for space-saving installation, while the .1-inch pitch and .2-inch row spacing provide flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance.