895-016-558-403

Heilind Number:EDA895-016-558-403
Manufacturer:EDAC
Manufacturer Number:895-016-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in rugged environments. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various applications. Upgrade your system with this essential component for efficient and secure data transmission.