895-016-558-408

Heilind Number:EDA895-016-558-408
Manufacturer:EDAC
Manufacturer Number:895-016-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-408

Detailed Description

Enhance your PCB connections with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 16 positions, ensuring efficient data transfer. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your electronic assemblies with this essential component, perfect for applications in telecommunications, industrial machinery, and beyond.