895-016-558-502

Heilind Number:EDA895-016-558-502
Manufacturer:EDAC
Manufacturer Number:895-016-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-502

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 16 positions with a pitch of .1 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and operating temperature range of -40 to 105 °C, this connector is built to last in various environments. Its right-angle mount orientation and double row spacing of .2 inches offer versatility in installation. Upgrade your electronic setup with this reliable and industry-standard connector.