895-016-558-503

Heilind Number:EDA895-016-558-503
Manufacturer:EDAC
Manufacturer Number:895-016-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-503

Detailed Description

Effortlessly enhance connectivity on your PCB with this high-quality Board To Board PCB Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring two rows with 16 positions, this connector offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its efficiency to streamline your electronic connections.