895-016-558-504

Heilind Number:EDA895-016-558-504
Manufacturer:EDAC
Manufacturer Number:895-016-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Boasting a sleek black design, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With two rows and 16 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it's perfect for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.