895-016-558-602

Heilind Number:EDA895-016-558-602
Manufacturer:EDAC
Manufacturer Number:895-016-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-602

Detailed Description

Enhance connectivity in your electronic setups with this high-performance 16-position Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both aesthetic appeal and reliable functionality. The copper alloy contact material guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing allow for seamless PCB integration. With a convenient right-angle mount orientation, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.