895-016-558-808

Heilind Number:EDA895-016-558-808
Manufacturer:EDAC
Manufacturer Number:895-016-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-558-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows and a pitch of .1 inch, it offers reliable performance in various PCB setups. The 16 positions and 3A amperage ensure efficient power and signal transmission, while the copper alloy contacts guarantee long-lasting durability. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in this connector for secure and stable connections in your projects.