895-016-559-101

Heilind Number:EDA895-016-559-101
Manufacturer:EDAC
Manufacturer Number:895-016-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. Engineered for optimal performance, this connector boasts 16 positions with a pitch of .1 inches, ensuring seamless data transmission. Crafted with copper alloy contacts for reliable conductivity, it operates flawlessly in temperatures ranging from -40 to 105°C. Its right angle mount orientation and compact single-row layout make it ideal for space-saving applications. Elevate your electronics assembly with this high-quality component.