895-016-559-207

Heilind Number:EDA895-016-559-207
Manufacturer:EDAC
Manufacturer Number:895-016-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in a wide range of environments. With two rows and a total of 16 contact positions, it offers ample connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation and .1-inch pitch make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component for optimal performance and connectivity.