895-016-559-212

Heilind Number:EDA895-016-559-212
Manufacturer:EDAC
Manufacturer Number:895-016-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with 16 positions, ensuring seamless signal transmission. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any application. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Trust in its superior quality for efficient and secure connections.