895-016-559-404

Heilind Number:EDA895-016-559-404
Manufacturer:EDAC
Manufacturer Number:895-016-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-404

Detailed Description

Enhance your PCB connectivity with this sophisticated Black Board-to-Board Card Edge Connector. Featuring a single row with 16 positions, it ensures seamless data transmission in high-density settings. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety, while the Copper Alloy contact material optimizes conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, catering to diverse design requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environmental conditions. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.