895-016-559-502

Heilind Number:EDA895-016-559-502
Manufacturer:EDAC
Manufacturer Number:895-016-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-502

Detailed Description

Enhance your electronic connections with this high-performance 16-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it optimizes space utilization on your PCB. The copper alloy contact material ensures reliable conductivity, while the dual rows and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for superior performance and longevity.