895-016-559-504

Heilind Number:EDA895-016-559-504
Manufacturer:EDAC
Manufacturer Number:895-016-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a right angle mount orientation, allowing seamless integration onto your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable and long-lasting performance. Boasting two rows with a .1-inch pitch and .2-inch row spacing, it accommodates up to 16 positions, providing ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector, perfect for a range of applications in the electronics industry.