895-016-559-802

Heilind Number:EDA895-016-559-802
Manufacturer:EDAC
Manufacturer Number:895-016-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-802

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 16 positions, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and a row spacing of .2 inches, it enables precise and secure connections. The right-angle mount orientation further enhances flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic assemblies with this essential component, ideal for demanding industrial and commercial settings.