895-016-559-808

Heilind Number:EDA895-016-559-808
Manufacturer:EDAC
Manufacturer Number:895-016-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers reliable signal transmission. The 16 positions and right-angle mount orientation make it versatile for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in any environment. Upgrade your device's connectivity with this essential component.