895-016-560-201

Heilind Number:EDA895-016-560-201
Manufacturer:EDAC
Manufacturer Number:895-016-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-201

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and sixteen positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for a wide range of applications, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.