895-016-560-207

Heilind Number:EDA895-016-560-207
Manufacturer:EDAC
Manufacturer Number:895-016-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring two rows with a pitch of .1 inches and a total of 16 positions, this connector ensures seamless data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. The copper alloy contact material provides excellent conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for superior connectivity.