895-016-560-212

Heilind Number:EDA895-016-560-212
Manufacturer:EDAC
Manufacturer Number:895-016-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of sixteen positions each, it offers ample space for secure and efficient connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Engineered for precision, the connector boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing seamless alignment. Its straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.