895-016-560-504

Heilind Number:EDA895-016-560-504
Manufacturer:EDAC
Manufacturer Number:895-016-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-504

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. With two rows and a total of 16 positions, it allows for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.