895-016-560-512

Heilind Number:EDA895-016-560-512
Manufacturer:EDAC
Manufacturer Number:895-016-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-560-512

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts for optimal performance. With two rows of 16 positions each, it offers ample connectivity for your PCB needs. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Trust in its .1-inch pitch and .2-inch row spacing for precise and efficient connections every time. Elevate your connectivity solutions with this essential component.